• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 900762 900762 Protection systems 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flush mounting FALSE
Product type

Protection systems

IP20

Manufacturer part #

900762

Content

1 pc(s)

Test current

40 A

Rated voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3801111 DEHN 900762 900762 Protection systems 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3801111 DEHN 900762 900762 Protection systems 1 pc(s)

Description

Ready to connect complete unit, no additional wiring of the individual units required. For systems where protection against transient overvoltage is ensured by other measures. Fulfils the requirements from EN 50550 ""Protective equipment against mains frequency overvoltage"". For use in the lightning protection zone concept at interfaces 0B-1 and higher.

This text is machine translated.