• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 900987 900987 Generator junction box

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
Product type

Generator junction box

Dim

(W x H x D) 254 x 180 x 111 mm

Content

1 pc(s)

Width

254 mm

Height

180 mm

Depth

111 mm

IP65

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3801846 DEHN 900987 900987 Generator junction box

User & Safety Instructions

User & Safety Instructions 3801846 DEHN 900987 900987 Generator junction box

Description

Generator connection box DCU 2 YPV 1+2 1200 2M 2S MC4 in degree of protection IP65 with original MC4 connector. To protect two MPP inputs, and two strings each, according to DIN EN IEC 61439-2. For use as per DIN IEC 60364-7-712:2011-04 (building of photovoltaic supply systems).

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?