
Technical specifications
- Product type
Surge arrester
- Surge protection for
40 mm busbar
- Manufacturer part #
909131
- Factory colour
Multicolour
- Content
1 pc(s)
- Packaging type
Piece
- Weight
870 g
Busbar
50 kA
4
FALSE
25 kA
255 V
230 V
Type 1 + 2
1.5 kV
Optic
IP30
1.5 kV
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2750899 DEHN 909131 DSH ZP B2 LSG A TT 255 Surge arrester Surge protection for: 40 mm busbar Piece 1 pc(s)
Information
Information 2750899 DEHN 909131 DSH ZP B2 LSG A TT 255 Surge arrester Surge protection for: 40 mm busbar Piece 1 pc(s)
Circuit diagramm
Circuit diagramm 2750899 DEHN 909131 DSH ZP B2 LSG A TT 255 Surge arrester Surge protection for: 40 mm busbar Piece 1 pc(s)
Description
This text is machine translated.











