
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
B
6 A
6 A
1 pc(s)
25 kA
69 mm
AC
69 mm
6 A
23 V
50.0-60.0 Hz
B
440 V
3
3
3
1
IP20
1
FALSE
0.75-25.0 mm²
0.75-25.0 mm²
FALSE
1
25 kA
25 kA
25 kA
4 kV
not relevant
Datasheet 2750267 DEHN 909497 LS B6 DSH ZP LSG Circuit breaker 6 A
User & Safety Instructions 2750267 DEHN 909497 LS B6 DSH ZP LSG Circuit breaker 6 A
Circuit diagramm 2750267 DEHN 909497 LS B6 DSH ZP LSG Circuit breaker 6 A