• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 910694 DRC AL MODBUS Surge protection verification unit Piece 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection verification unit

Nominal voltage

28 V

Operating temperature

-40 to 80 °C

IP10

Manufacturer part #

910694

Factory colour

Grey

Dim

(L x W x H) 90 x 61 x 18 mm

Length

90 mm

Width

61 mm

Height

18 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303456 DEHN 910694 DRC AL MODBUS Surge protection verification unit Piece 1 pc(s)