• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 920000 DSFS Spark gap 25 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Weight: 127 g
  • Connection material: Stainless steel (V2A)
Product type

Spark gap

Leakage current

25 kA

Type

Slot 13 mm x 11 mm

IP54

Manufacturer part #

920000

Compatible with (details)

Lightning protection

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303389 DEHN 920000 DSFS Spark gap 25 kA 1 pc(s)

What kind of Lightning Protection Products are you looking for?