• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 920245 BXT ML2 BD S 48 Lightning conductor 20 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrester monitoring: Yes
  • Surge current 9 kA
  • Explosion-tested version: Yes
  • Frequency limit 8.7 MHz
  • Highest continuous voltage AC 38.1 V
  • Maximum continuous voltage DC 54 V
  • With remote signaling contact: No.
  • Mounting type: On base element
  • Rated load current 1 A.
  • Protective level wire/wire 70 V
  • Wire/earth protection level 550 V
Product type

Lightning conductor

Leakage current

20 kA

Nominal voltage

48 V DC

Operating temperature

-40 to 80 °C

Manufacturer part #

920245

Compatible with (details)

Information/MSR technology

Content

1 pc(s)

On basic element

TRUE

IP20

UKCA

not relevant