• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 920388 BXT ML4 MY 110 Surge arrester 10 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrester monitoring: Yes
  • Cut-off frequency 4.5 MHz
  • With remote signaling contact: No.
  • Mounting type: On base element
  • Rated load current 3 A.
  • Protection level wire/wire 300 V
  • Protective level wire/earth 700 V
Product type

Surge arrester

Leakage current

10 kA

Nominal voltage

110 V DC

Manufacturer part #

920388

Compatible with (details)

Information/MSR technology

Content

1 pc(s)

On basic element

FALSE

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302963 DEHN 920388 BXT ML4 MY 110 Surge arrester 10 kA 1 pc(s)