• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 927225 BCO ML2 BE 48 Lightning conductor Piece 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Nominal voltage

48 V DC

Operating temperature

-40 to 80 °C

Manufacturer part #

927225

Factory colour

Multicolour

Width

6 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes