There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Lightning conductor
Switchboards
50 kA
230 V
400 V
<100 ns
-40 °C - +80 °C
IP20
941310
1 + 2
Multicolour
KEMA, VDE, UL
(W x H x D) 72 x 90 x 65 mm
72 mm
90 mm
65 mm
1 pc(s)
0
DIN rail (top hat rail) 35 mm
4
IP20
yes
Datasheet 1968119 DEHN 941310 DSH TT 255 Lightning conductor Surge protection for: Switchboards 50 kA 1 pc(s)
User & Safety Instructions 1968119 DEHN 941310 DSH TT 255 Lightning conductor Surge protection for: Switchboards 50 kA 1 pc(s)