There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
Switchboards
100 kA
230 V
400 V
<100 ns
-40 °C - +80 °C
IP20
951400
1 + 2
Multicolour
KEMA, VDE, UL
(W x H x D) 144 x 90 x 66 mm
144 mm
90 mm
66 mm
1 pc(s)
4
1.40
DIN rail (top hat rail) 35 mm
4
IP20
yes
Datasheet 1968193 DEHN 951400 DV M TNS 255 Surge arrester Surge protection for: Switchboards 100 kA 1 pc(s)
User & Safety Instructions 1968193 DEHN 951400 DV M TNS 255 Surge arrester Surge protection for: Switchboards 100 kA 1 pc(s)