• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 952051 DG MOD PV SCI 500 Surge protection module 12.5 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the poles: 1
  • Size: 1 TE
  • Maximum continuous voltage DC 500 V.
  • Integrated fuse: No.
  • Short-circuit proof: No.
  • With remote signaling contact: No.
  • Mounting type: On base element
  • Protection level 2 kV
  • Signaling on the device: Optical
Product type

Surge protection module

Leakage current

12.5 kA

Manufacturer part #

952051

Type

2

Compatible with (details)

DEHNGuard modular

Standards

EN 50539-11

Content

1 pc(s)

On basic element

UKCA

not relevant