• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 952110 DG M TT 2P 275 Surge arrester Surge protection for: Switchboards 40 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DEHN + SONS STRAIN 952110 UES arrester DEHNguard M DG TT 2P275

  • Ready-to-complete unit consisting of a base part and inserted protection modules
  • High discharge capacity by powerful zinc oxide varistors/radio links
  • High reliability through arrester monitoring" Thermodynamics-Control"

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

40 kA

Nominal voltage

230 V

Pick-up time (details)

<100 ns

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

952110

Type

2 + 3

Factory colour

Multicolour

Dim

(W x H x D) 36 x 90 x 66 mm

Width

36 mm

Height

90 mm

Depth

66 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968028 DEHN 952110 DG M TT 2P 275 Surge arrester Surge protection for: Switchboards 40 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968028 DEHN 952110 DG M TT 2P 275 Surge arrester Surge protection for: Switchboards 40 kA 1 pc(s)

Description

Multi-pole DEHNguard surge arresters, type 2 according to EN 61643 M, consisting of a base part and inserted protection modules. High reliability through arrester monitoring with thermodynamics-control. For the protection of low voltage consumer systems against the overvoltages. For use in lightning protection zones concept at the interfaces 0 B-1 and higher.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)