• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 952122 DG M TT 2P ACI 385 FM Surge arrester 20 kA Piece 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

20 kA

Nominal voltage

230 V

Operating temperature

-40 to 80 °C

IP20

Manufacturer part #

952122

Type

2

Factory colour

Red

Standards

EN 61643-11

Content

1 pc(s)

Packaging type

Piece

UKCA

not relevant