• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 952404 DG M TNS 385 Surge arrester 20 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pin type: 4
  • Size: 4 HP
  • Highest continuous voltage AC 385 V
  • Integrated fuse: No.
  • Short-circuit proof: Yes
  • Max. Conductor cross-section flexible fine-strand 25 mm²
  • Max. Conductor cross-section rigid single/multi-strand 35 mm²
  • With remote signaling contact: No.
  • Mounting type: DIN rail 35 mm
  • Mains form TN-S
  • Protection level 1.75 kV
  • Protection level N-PE: 1.75 kV
  • Signaling on the device: Optical
Product type

Surge arrester

Leakage current

20 kA

Nominal voltage

230 V AC

IP20

Manufacturer part #

952404

Type

2

Compatible with (details)

Power technology/power supply

Standards

EN 61643-11

Content

1 pc(s)

UKCA

not relevant