• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 953209 DR M 2P 150 FM Module (built-in) 4 kA Piece 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Total leakage current 8/20 L+N-PE: 4 kA
  • highest continuous voltage AC: 150 V
  • highest continuous voltage DC: 150 V
  • Max. Conductor cross-section flexible fine strand 2.5 mm²
  • Max. Conductor cross-section rigid single/multi-wire: 4 mm²
  • with telecommunications contact: Yes
  • Mounting type: DIN rail 35 mm
  • Nominal load current: 25 A
  • Test class Type 3: Yes
  • Protection type: IP20
  • Signaling on the device: Optical
Product type

Module (built-in)

Leakage current

4 kA

Manufacturer part #

953209

Content

1 pc(s)

Packaging type

Piece

Impulse/leakage current

2 kA

Number of pins

2

Voltage

120 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303076 DEHN 953209 DR M 2P 150 FM Module (built-in) 4 kA Piece 1 pc(s)