• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 961146 DBM 1 CI 440 FM Surge arrester 35 kA Piece 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the poles: 1
  • Size: 3 HP
  • Surge current 35 kA
  • Subsequent current erasability: 50 kA
  • Maximum continuous voltage: 440 V AC
  • Integrated fuse: Yes
  • Max. Conductor cross-section flexible fine strand 35 mm²
  • Max. Conductor cross-section rigid single/multi-wire: 50 mm²
  • With remote signaling contact: Yes
  • Mounting type: DIN rail 35 mm
  • Protection level 2.5 kV
  • Signaling on the device: Optical
  • Specific energy: 306.25 kJ/ohm
Product type

Surge arrester

Leakage current

35 kA

Nominal voltage

400 V AC

Manufacturer part #

961146

Type

1

Compatible with (details)

Energy Engineering

Standards

EN 61643-11

Content

1 pc(s)

Packaging type

Piece

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303321 DEHN 961146 DBM 1 CI 440 FM Surge arrester 35 kA Piece 1 pc(s)