• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 961305 961305 Lightning conductor 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Top hat rail TH35
  • Design size: Other
Product type

Lightning conductor

IP20

Manufacturer part #

961305

Content

1 pc(s)

Number of pins

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3802050 DEHN 961305 961305 Lightning conductor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3802050 DEHN 961305 961305 Lightning conductor 1 pc(s)

Description

Three-pin combi-conductor DEHNValve ACI M TNC, type 1 + type 2 + type 3 according to EN 61643-11 on spark distance basis with integrated ACI switch/spark gap. Maximum plant availability thanks to RADAX-Flow sequence current limitation. Enables protection of terminals. For protection of low-voltage consumer devices against overvoltage, even in direct lightning strikes. Can be used according to the lightning protection zone concept at interfaces A - 2.

This text is machine translated.