• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 971121 DSE M 1 60 Surge arrester 25 kA Piece 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the poles: 1
  • Size: 2 HP
  • Lightning surge current 25 kA
  • Highest continuous voltage DC: 60 V.
  • Integrated fuse: No.
  • Max. Conductor cross-section flexible fine strand 35 mm²
  • Max. Conductor cross-section rigid single/multi-wire: 50 mm²
  • With remote signaling contact: No.
  • Mounting type: DIN rail 35 mm
  • Protection level 1.5 kV
  • Signaling on the device: Optical
  • Specific energy: 156.25 kJ/ohm
Product type

Surge arrester

Leakage current

25 kA

Manufacturer part #

971121

Type

1

Compatible with (details)

Energy Engineering

Standards

EN 61643-11

Content

1 pc(s)

Packaging type

Piece

DIN rail (top hat rail) 35 mm

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303308 DEHN 971121 DSE M 1 60 Surge arrester 25 kA Piece 1 pc(s)