• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 972145 DG SE DC 900 FM Surge arrester 12.5 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the poles: 1
  • Highest continuous voltage DC 900 V
  • Integrated fuse: No.
  • Short-circuit proof: Yes
  • Max. Conductor cross-section flexible fine-strand 25 mm²
  • Max. Conductor cross-section rigid single/multi-strand 35 mm²
  • With remote signaling contact: Yes
  • Mounting type: DIN rail 35 mm
  • Protection level 3 kV
  • Signaling on the device: Optical
Product type

Surge arrester

Leakage current

12.5 kA

Nominal voltage

750 V DC

IP20

Manufacturer part #

972145

Type

2

Compatible with (details)

Power technology/power supply

Standards

EN 61643-11

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303138 DEHN 972145 DG SE DC 900 FM Surge arrester 12.5 kA 1 pc(s)