• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN DH K 40 BS ML0.75 L50M RT Earth ground meter accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 125.00
-12 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cross section 0.75 mm²
  • Test lead length 50 m.
  • Colour: Red
Product type

Earth ground meter accessories

Interfaces

Jack plug

Dim

(L x W) 50 m x 40 mm

Weight

740 g

Content

1 pc(s)

Width

40 mm

Length

50 m

Type

DH K 40 BS ML0.75 L50M RT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2141163 DEHN DH K 40 BS ML0.75 L50M RT Earth ground meter accessories

User & Safety Instructions

User & Safety Instructions 2141163 DEHN DH K 40 BS ML0.75 L50M RT Earth ground meter accessories

Description

Wire reel with the test lead color red and test lead length 50 m. Cross-section 0.75 mm².

This text is machine translated.

Features

  • With banana plug, socket and handle.

More interesting products

(*All information is plus legal VAT)