• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN ESD mat Grey (L x W) 7000 mm x 1000 mm

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
Product type

ESD mat

Factory colour

Grey

Length

7000 mm

Width

1000 mm

Dim

(L x W) 7000 mm x 1000 mm

Range of use

ESD

Strength

4.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3802037 DEHN ESD mat Grey (L x W) 7000 mm x 1000 mm

User & Safety Instructions

User & Safety Instructions 3802037 DEHN ESD mat Grey (L x W) 7000 mm x 1000 mm

Description

Rubber insulating mat for design in electrical operating rooms, dielectric strength 50 kV, dimensions 4.5 mm x 1 m x 7 m.

This text is machine translated.