• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN ESH U 1000 S SW 785706 Electrician's hard hat EN 50365 White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

White electrician's helmet size 52-61 cm

Our service for you

Technical specifications

Product type

Electrician's hard hat

Factory colour

White

Material

Polyethylene (PE)

EN standard

EN 50365

White

Cap style

Universal

Turn button

52.0-61.0 mm

Polyethylene (PE)

1000 V

TRUE

6-point

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2750005 DEHN ESH U 1000 S SW 785706 Electrician's hard hat EN 50365 White

User & Safety Instructions

User & Safety Instructions 2750005 DEHN ESH U 1000 S SW 785706 Electrician's hard hat EN 50365 White

Description

Electrically insulating electrician's protective helmet ESH according to EN 50365 for nominal voltages up to 1000 V. With plug-in socket for APS shield ... SC and via push/rotary button of 52 to 61 cm head circumference adjustable. Helmet tray made of HDPE plastic and 6-point belt with welding band. Colour: white

This text is machine translated.