• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN ESH U 1000 S SY 785705 Electrician's hard hat Yellow

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Electrician's hard hat

Factory colour

Yellow

Material

ABS plastic

Weight

400 g

EN standard

EN 50365

Strap lining

6-point

Head width (max.)

610 mm

Head width (min.)

520 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967854 DEHN ESH U 1000 S SY 785705 Electrician's hard hat Yellow

User & Safety Instructions

User & Safety Instructions 1967854 DEHN ESH U 1000 S SY 785705 Electrician's hard hat Yellow

Description

Electrically insulating electrician helmet ESH according to EN 50365 for nominal voltages up to 1000 V. With plug-in recording for protective shield APS... SC and push/rotary knob from 52 to 61 cm head adjustable. The helmet made of ABS plastic and 6-point belt with sweat band. Color: yellow.

This text is machine translated.