• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN SAG DCA P HR GA Voltmeter LED

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Voltmeter

Reading type

Voltage testing

Display

LED

V AC reading range

45 kV (max)

Manufacturer's standards (no certificate)

V AC reading range (max.)

45 kV

Type

SAG DCA P HR GA

50 Hz

Optic

Voltage display device

1.0-45.0 kV

FALSE

HR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750506 DEHN SAG DCA P HR GA Voltmeter LED

User & Safety Instructions

User & Safety Instructions 2750506 DEHN SAG DCA P HR GA Voltmeter LED

Description

Passive voltage display device DEHNcap/P-HR with LED-display as per DIN VDE 0682-415 (EN/IEC 61243-5) for determination of freedom of voltage at the work place for switching systems with HR-measuring sockets. Can also be used as a permanent voltage indicator. Nominal voltages up to 45 kV / 50 Hz (three-phase system).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.