• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik AD 1500-250-A23 (250VDC) AC/DC PSU module 250 V DC 6.0 A 1500 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Programmable digital power supply Cotek AD 1500-250-A23 Dehner Elektronik

  • Output 250 V DC / 6.0 A
  • Power 1500 W
  • Screw terminal

Technical specifications

Product type

AC/DC PSU module

Input voltage (max.)

264 V AC

370 V DC

Max. output current

6.0 A

Output current (max.) - rounded

6 A

Min. input voltage

90 V AC

250 V DC

Dim

(L x W x H) 297 x 128 x 64 mm

Output voltage (max.)

250 V DC

Connection

Screw terminal

1500 W

No. of outputs

1 x

Min. operating temperature (derating)

60 °C

Operating temperature (min.)

-25 °C

Weight

2600 g

PSU features

Adjustable voltage output

Adjustable current output

Regulated

Type

Switched PSU

Width

128 mm

Height

64 mm

Length

297 mm

Type

AD 1500-250-A23 (250VDC)

PFC

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3338785 Dehner Elektronik AD 1500-250-A23 (250VDC) AC/DC PSU module 250 V DC 6.0 A 1500 W

User & Safety Instructions

User & Safety Instructions 3338785 Dehner Elektronik AD 1500-250-A23 (250VDC) AC/DC PSU module 250 V DC 6.0 A 1500 W

Information

Information 3338785 Dehner Elektronik AD 1500-250-A23 (250VDC) AC/DC PSU module 250 V DC 6.0 A 1500 W

Conformity certificate

Conformity certificate 3338785 Dehner Elektronik AD 1500-250-A23 (250VDC) AC/DC PSU module 250 V DC 6.0 A 1500 W

Warranty Terms

Warranty Terms 3338785 Dehner Elektronik AD 1500-250-A23 (250VDC) AC/DC PSU module 250 V DC 6.0 A 1500 W

Description

For the complex requirements in conjunction with Industry 4.0, healthcare, battery charging infrastructure and much more, Cotek has developed the new AD-1500 series.

Through interchangeable interface modules, many applications are possible – from single and parallel operation, through direct control to remote control and remote monitoring via Ethernet.

The universal AC input range enables the worldwide use in different environments. Output rated voltages are available as standard from 120 VDC to 400 VDC. Both the output voltage and output current are flexible and intelligent programmable in a range from 0% to 105%.

The new AD-1500 power supply series supports various interface configurations: RS-232/RS-485, I²C, Ethernet, PMBus, MODBUS. The user is enabled by an easy to use graphical interface to configure the settings flexibly and precisely. The insulation circuit and the integrated ORING diode ensure an exact interplay of all the components of the application being operated.

Conrad does not offer single interchangeable interface cards (A23, A24, C11, and ETHERNET), but all models with voltages 120 VDC to 400 VDC in the different versions.

C11 single card (voltage and current potentiometers and UART interface)
A23 Standard card (parallel operation) Cotek STD protocol (RS-485) and PMBus support
D11 Ethernet card (parallel) ARP, IPv4, UDP, TCP Device Search Utility (DSU), DHCP client, SNMP, ICMP
A24 standard card (parallel operation) Modbus & PMBus

Conrad item number 3338777 AD 1500-120-A23 (120VDC)
Conrad item number 3338778 AD 1500-120-A24 (120VDC)
Conrad item number 3338779 AD 1500-120-C11 (120VDC)
Conrad item number 3338780 AD 1500-120-D11 (120VDC)
Conrad item number 3338781 AD 1500-150-A23 (150VDC)
Conrad product code 3338782 AD 1500-150-A24 (150VDC)
Conrad item number 3338783 AD 1500-150-C11 (150VDC)
Conrad item number 3338784 AD 1500-150-D11 (150VDC)
Conrad item number 3338785 AD 1500-250-A23 (250VDC)
Conrad item number 3338786 AD 1500-250-A24 (250VDC)
Conrad item number 3338787 AD 1500-250-C11 (250VDC)
Conrad item number 3338788 AD 1500-250-D11 (250VDC)
Conrad item number 3338789 AD 1500-400-A23 (400Vdc)
Conrad item number 3338792 AD 1500-400-A24 (400Vdc)
Conrad item number 3338790 AD 1500-400-C11 (400Vdc)
Conrad item number 3338791 AD 1500-400-D11 (400Vdc)

This text is machine translated.

Scope of delivery

  • User manual