
Highlights & Details
Industrial power supply AEK 3000-36 Cotek - Dehner Elektronik GmbH
- Output 36 V DC / 83.5 A
- Power 3000 W
- Screw terminal
Technical specifications
- Product type
AC/DC industrial PSU module
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
83.5 A
- Output current (max.) - rounded
83.5 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 280 x 170 x 64 mm
- Output voltage (max.)
36 V DC
- Connection
Screw terminal
3000 W
- Efficiency to
92 %
- Tolerance (output voltage)
2 %
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
60 °C
- Min. operating temperature (derating)
-20 °C
- Weight
3900 g
- PSU features
Surge protection
Regulated
Adjustable voltage output
Adjustable current output
- Type
Switched PSU
- Width
170 mm
- Height
64 mm
- Length
280 mm
- Type
AEK 3000-36 (RS232 / I²C / Remote / Parallel)
Documents & Downloads
Datasheet
Datasheet 3397144 Dehner Elektronik AEK 3000-36 (RS232 / I²C / Remote / Parallel) AC/DC industrial PSU module 36 V DC 83.5 A 3000 W
User & Safety Instructions
User & Safety Instructions 3397144 Dehner Elektronik AEK 3000-36 (RS232 / I²C / Remote / Parallel) AC/DC industrial PSU module 36 V DC 83.5 A 3000 W
Conformity certificate
Conformity certificate 3397144 Dehner Elektronik AEK 3000-36 (RS232 / I²C / Remote / Parallel) AC/DC industrial PSU module 36 V DC 83.5 A 3000 W
Conformity certificate 3397144 Dehner Elektronik AEK 3000-36 (RS232 / I²C / Remote / Parallel) AC/DC industrial PSU module 36 V DC 83.5 A 3000 W
Description
- Extremely compact design with integrated fans.
- Wide input voltage range 90-264 VAC, 127-370 VDC
- VARIANTS: 12 V, 15 V, 24 V, 30 V, 36 V, 48 V and 60 V
- Current limitation
- The output voltage can be adjusted in a range from 0% to 105%.
- The output current can be adjusted in a range from 0% to 105%.
- Single units via CT-201 (RS232) or CT-551 (RS485) auxiliary board
- Parallel operation (control of up to 8 devices via auxiliary board CT-251 for Master, as well as one CT-551 for each slave)
- Series operation up to 500VDC (control of up to 8 devices via CT-204 auxiliary board)
- Set and current values of the device can be read/monitored: Voltage, current, temperature
- Reading the status flags.
- Selectable auxiliary voltage: +5V / 0.5A or +9V / 0.3A
- Power OK signal
- Remote On/Off
- Remote sense
- Protection: Overvoltage protection (OVP), overload protection (OLP), over temperature protection (OTP), fan failure
- Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heating ovens, etc. – wherever variable voltages and currents are required.
This text is machine translated.











