• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPS N110-12 Industrial PSU 12 V DC 9 A 108 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial power supply SPS N110-12 SunPower - Dehner Elektronik GmbH

  • Output 12 V DC / 9 A
  • Power 108 W
  • Screw terminal

Technical specifications

Type

Switched PSU

Product type

Industrial PSU

Input voltage (max.)

264 V AC

375 V DC

Max. output current

9 A

Output current (max.) - rounded

9 A

Min. input voltage

88 V AC

264 V DC

Dim

(L x W x H) 16 x 9.5 x 4 cm

Output voltage (max.)

12 V DC

Connection

Screw terminal

108 W

Efficiency to

85 %

Tolerance (output voltage)

1 %

No. of outputs

1 x

Output voltage 1

12 V DC

Output current 1

9 A

Type

closed

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

-20 °C

Operating temperature (min.)

-20 °C

Weight

450 g

PSU features

Regulated

Width

9.5 cm

Height

4 cm

Length

16 cm

Residual ripple

150 mV

Type

SPS N110-12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3455162 Dehner Elektronik SPS N110-12 Industrial PSU 12 V DC 9 A 108 W

User & Safety Instructions

User & Safety Instructions 3455162 Dehner Elektronik SPS N110-12 Industrial PSU 12 V DC 9 A 108 W

Warranty Terms

Warranty Terms 3455162 Dehner Elektronik SPS N110-12 Industrial PSU 12 V DC 9 A 108 W

Description

High-performance, efficient power supply. Versatile application in industry, in information technology and for audio/video applications.

High-quality casing power supply with performance up to 110 watts. Can be used worldwide because of the wide-range input and up to a height of 5000 m above sea level With LED-power lamp, low interference emission. Suitable for ambient temperatures from -20 °C to 70 °C.

The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and therefore low heat generation.

This text is machine translated.