• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt A10D20100SI_30,0X33,0 Photo album (W x H) 30 cm x 33 cm Black 100 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Number of photos 10 x 15: 500
  • Cover: Linen
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 30 cm x 33 cm

Factory colour

Black

Width

30 cm

Height

33 cm

Pages

100 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365328 Deknudt A10D20100SI_30,0X33,0 Photo album (W x H) 30 cm x 33 cm Black 100 Sides

Description

Black linen photo album. On 100 pages this photo album offers sufficient space for up to 300 photos.

This text is machine translated.