• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S46WG4P1_13,0X18,0 Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm White, Beige

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 13 cm x 18 cm

Factory colour

White

Beige

Material

Glass

Wood

Paper size

13 x 18 cm

Width

13 cm

Height

18 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363861 Deknudt S46WG4P1_13,0X18,0 Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm White, Beige

Description

Deknudt natural colors 13 x 18 cm plastic white edge / Passepartout photo frame simple frame in natural color with high-quality clear glass and passepartout made of cardboard. This finely crafted photo frame is ideal for elegant framing of valuable memories. The frame dimension is the order dimension. Features: -with wall mounting and stand-up color: White/brown -picture format: 13 x 18 cm -with pass-out and white edge

This text is machine translated.