• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 342253 342253 LED pendant light LED (monochrome) Built-in LED 50.0 W Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, LED panel, transparent round, 50 W, DIM, 3000/3500/4000 K, GRAY, 200-240 V/AC, 50 / 60

  • Power= 50.0 W Total luminous flux= 6200 lm Warm white to neutral white

Technical specifications

  • Power supply incl.: Yes
  • Control: Phase-fired dimmer
Product type

LED pendant light

Operating voltage

220 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

50.0 W

50.0 W

Energy consumption

50 kWh/1000h

Light features

Dimmable

Pendulum length (max.)

180 cm

IP40

Factory colour

Grey

Material

Aluminium

Weight

3234 g

Dim

(Ø x H) 633 mm x 12 mm

n.rel.

Colour

Warm white to neutral white

Light bulb included

Yes

Total luminous flux

6200 lm

6200 lm

Height

12 mm

(Ø)

633 mm

90

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Yes

Radiation angle

140°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347414 Deko Light 342253 342253 LED pendant light LED (monochrome) Built-in LED 50.0 W Grey

Warranty Terms

Warranty Terms 3347414 Deko Light 342253 342253 LED pendant light LED (monochrome) Built-in LED 50.0 W Grey

Description

Scope of delivery

  • 1x Chasis mechanism 1x mounting material
  • This text is machine translated.

What kind of Pendant Lights are you looking for?