• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348001 Mona I Ceiling light GU10 White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling surface-mounted lamp, Mona I, white

  • GU10 lampholder
  • Max. 50 Watt load capacity

Technical specifications

Dim

(L x W x H) 93 x 93 x 120 mm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Width

93 mm

Height

120 mm

GU10

Length

93 mm

Rating per bulb

50 W

Light features

Swivelling

Pivoted

Swivel range (max.)

45°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Weight

735 g

n.rel.

Colour

White

Light bulb included

No

Documents & Downloads

Datasheet

Datasheet 2424636 Deko Light 348001 Mona I Ceiling light GU10 White

User & Safety Instructions

User & Safety Instructions 2424636 Deko Light 348001 Mona I Ceiling light GU10 White

Description

The ceiling-mounted lamp Mona is the optimal eye-catcher for accents in living room and also in commercial buildings. MONA can be rotated and swiveled, thus illuminating every angle.

This text is machine translated.

Scope of delivery

  • Ceiling surface-mounted lamp, Mona I.
  • 2 dowels, 2 screws
  • User manual.

System requirements

  • GU10 bulb

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.