• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348004 Mona II, Weiß Ceiling light GU10 White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling surface-mounted lamp, Mona II, white,

  • White

Technical specifications

Dim

(L x W x H) 93 x 186 x 120 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Product type

Ceiling light

Width

186 mm

Height

120 mm

GU10

Length

93 mm

Rating per bulb

50 W

Light features

Pivoted

Swivel range (max.)

45°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Weight

1212 g

n.rel.

Colour

White

Light bulb included

No

Documents & Downloads

Datasheet

Datasheet 2424638 Deko Light 348004 Mona II, Weiß Ceiling light GU10 White

User & Safety Instructions

User & Safety Instructions 2424638 Deko Light 348004 Mona II, Weiß Ceiling light GU10 White

Description

The ceiling-mounted lamp Mona II is the optimal eye-catcher for accents in living room and also in commercial buildings. MONA II can be rotated and swiveled, and thus illuminates every angle.

This text is machine translated.

Scope of delivery

  • Ceiling surface-mounted lamp, Mona II.
  • 2 dowels, 2 screws
  • User manual.

System requirements

  • GU10 bulb

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.