• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348009 Quadrata II Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 16 W Platinum grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, Construction, Square, 296x296 mm Square, IP65, 3000 K, plastic, gray

  • Power= 16 W Total luminous flux= 1110 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Socket Length (mm): 230Base Width (mm): 230Base Height (mm): 10
  • Colour rendering Ra: 80
  • Light intensity 388 cd
  • Life: 30000 hours
  • Switching cycles 50000
  • Angle of radiation: 115°
  • Radiation distribution 583 nm
  • Colour consistency 0.4361 / 0.4010
  • Number of LEDs: 81
  • LED type SMD
  • LED design 2835
  • Terminal connection option
  • Power supplies: Inc. LED power supply
  • Material 2: Plastic
Dim

(L x W x H) 230 x 296 x 78 mm

Type

Square

Operating voltage

220 V AC

240 V AC

No. of bulbs

81

Product type

Ceiling light (surface mount)

Width

296 mm

Bulb type

LED (monochrome)

Height

78 mm

Length

230 mm

Rating per bulb

16 W

Depth

296 mm

16 W

Energy consumption

16 kWh/1000h

Protection class

II

IP65

Factory colour

Platinum grey

Material

Plastic

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1110 lm

1110 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795788 Deko Light 348009 Quadrata II Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 16 W Platinum grey

Description

These surface-mounted lamps have been especially designed for outdoor use, and are perfect for lighting house entrances, terraces or other ways. The required protection classes are also available, as are different colors and shapes. Can be used universally and do not neglect as safety aspect.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.