
Deko Light 348070 Arneb Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 30 W Graphite grey (RAL 7024)

Highlights & Details
LED Ceiling Light, Surface-mounted, Arneb, Square, IP54, 3000 K, aluminum, dark gray
- Power= 30 W
- Total luminous flux= 2300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Base height (mm): 12base diameter (mm): 270
- Colour rendering Ra: 80
- Light intensity 780 cd
- Life: 30000 hours
- Switching cycles 100000
- Beam angle: 113°
- Radiation distribution 582 nm
- Colour consistency 0.429 / 0.401
- Number of LEDs: 299
- LED type SMD
- LED design 3014
- Terminal connection option
- Power supplies: Inc. LED power supply
- Material 2: Plastic
- Optics 2: Milky
- Dim
(Ø x H) 270 mm x 50 mm
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
299
- Product type
Ceiling light (surface mount)
- Width
340 mm
- Bulb type
LED (monochrome)
- Height
50 mm
- Depth
340 mm
30 W
- (Ø)
270 mm
- Energy consumption
33 kWh/1000h
- Protection class
I
IP54
- Factory colour
Graphite grey (RAL 7024)
- Material
Aluminium (die-cast)
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
2300 lm
Documents & Downloads
Datasheet
Datasheet 2795793 Deko Light 348070 Arneb Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 30 W Graphite grey (RAL 7024)
User & Safety Instructions
User & Safety Instructions 2795793 Deko Light 348070 Arneb Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 30 W Graphite grey (RAL 7024)
Description
This text is machine translated.
Scope of delivery
- 2x screws, 2x dowel, 2x seals, 2x protective tubes, 1x Allen key
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






