• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348071 Mensae Ceiling light (surface mount) LED (monochrome) LED EEC: G (A - G) 20 W Dark grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, Assembly, Mensae, Angled 300x300 mm, IP54, 3000 K, aluminum, dark gray

  • Power= 20 W Total luminous flux= 1240 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Control: Motion / twilight switch base height (mm): 28Socket diameter (mm): 170
  • Colour rendering Ra: 80
  • Light intensity 420 cd
  • Life: 30000 hours
  • Switching cycles 100000
  • Angle of radiation: 115°
  • Radiation distribution 583 nm
  • Colour consistency 0.4367 / 0.4025
  • Number of LEDs: 96
  • LED type SMD
  • LED design 2835
  • Terminal connection option
  • Material 2: Plastic
  • Optics 2: Milky
Dim

(Ø x H) 170 mm x 48 mm

Type

Square

Operating voltage

220 V AC

240 V AC

No. of bulbs

96

Product type

Ceiling light (surface mount)

Width

300 mm

Bulb type

LED (monochrome)

Height

48 mm

LED

Depth

300 mm

20 W

(Ø)

170 mm

Energy consumption

22 kWh/1000h

Light features

Incl. dimmer

Protection class

I

IP54

Factory colour

Dark grey

Material

Aluminium (die-cast)

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1240 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795794 Deko Light 348071 Mensae Ceiling light (surface mount) LED (monochrome) LED EEC: G (A - G) 20 W Dark grey

Description

Versatile and functional - the square LED outdoor wall and ceiling lamp Mensae impresses with its flat design and can be used with its motion detector, including daylight sensor, in outdoor as well as indoor areas. The white cover along the dark gray aluminum die-cast frame houses 96 warm-white LEDs with 18 watts and 3000K.

This text is machine translated.

Scope of delivery

  • 2x screw 2x dowel2x seals1x Allen key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.