• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348111 Becrux I Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 6.0 W Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light fixture, Becux I, 6 W, DIM, 3000 K, Silver, 220-240 V/AC, 50 / 60 Hz, IP 20

  • Power= 6.0 W
  • Total luminous flux= 490 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 52 mm x 119 mm

Operating voltage

220 V

No. of bulbs

1

Product type

Ceiling light (surface mount)

Width

132 mm

Bulb type

LED (monochrome)

Height

119 mm

6.0 W

(Ø)

52 mm

Energy consumption

6 kWh/1000h

Protection class

I

IP20

Factory colour

Silver

Material

Aluminium

Weight

560 g

G (A - G)

Colour rendering index

80

Colour

Warm white

3000 K

Colour temperature range

3000 K

Total luminous flux

490 lm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347423 Deko Light 348111 Becrux I Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 6.0 W Silver

Warranty Terms

Warranty Terms 3347423 Deko Light 348111 Becrux I Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 6.0 W Silver

Description

Scope of delivery

  • 1x installation material
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.