• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348121 Aurigae Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 22 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, Construction, Aurigae, IP65, 3000 K, Aluminium, white

  • Power= 22 W Total luminous flux= 1550 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Socket Length (mm): 190Socket Width (mm): 190Socket Height (mm): 20
  • Colour rendering Ra: 80
  • Light intensity 550 cd
  • Lifetime 20000 h
  • Switching cycles 15000
  • Angle of radiation: 110°
  • Radiation distribution 583 nm
  • Colour consistency 0.4381 / 0.4019
  • Number of LEDs: 172
  • LED type SMD
  • LED design 2835
  • Reflector/lens: Symmetrical
  • Terminal connection option
  • Power supplies: Inc. LED power supply
  • Material 2: Ceramic
  • Optics 2: Milky
Dim

(L x W x H) 190 x 250 x 60 mm

Operating voltage

220 V AC

240 V AC

Product type

Ceiling light (surface mount)

Width

250 mm

Bulb type

LED (monochrome)

Height

60 mm

Length

190 mm

Rating per bulb

22 W

Depth

250 mm

22 W

Energy consumption

22 kWh/1000h

Protection class

I

IP65

Factory colour

White

Material

Aluminium (die-cast)

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1550 lm

1550 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795797 Deko Light 348121 Aurigae Ceiling light (surface mount) LED (monochrome) EEC: G (A - G) 22 W White

Description

These surface-mounted lamps have been especially designed for outdoor use, and are perfect for lighting house entrances, terraces or other ways. The required protection classes are also available, as are different colors and shapes. Can be used universally and do not neglect as safety aspect.

This text is machine translated.

Scope of delivery

  • 3x screws with plugs and seals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.