• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348145 Altais 25W LED ceiling light LED (monochrome) EEC: D (A - G) 25 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling surface-mounted lamp, Altais 25W, 220-240V AC/50-60Hz, 25.00 W.

  • Light color (3000K - 4000K - 6000K) can be set via switch on the back of the lampIP 54IK102715 lumens

Technical specifications

Dim

(Ø x H) 330 mm x 48 mm

Type

Circular

Operating voltage

230 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

48 mm

Rating per bulb

25 W

25 W

(Ø)

330 mm

Light features

Selectable colour

Protection class

II

IP54

Factory colour

White

Material

Plastic

Weight

928 g

D (A - G)

Colour

Warm white to cool white

Light bulb included

Yes

3000 K

Colour temperature (max.)

6000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6000 K

Total luminous flux

2750 lm

2715 lm

Radiation angle

120°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532847 Deko Light 348145 Altais 25W LED ceiling light LED (monochrome) EEC: D (A - G) 25 W White

Description

It takes a lot to fix THE ALTAIS series. Thanks to the IP54 and IK10 impact rating, the outdoor lights are a slim all-rounder for public and private use. Additional flexibility The Altais lamps have an adjustable light color for different lighting scenarios.

This text is machine translated.

Scope of delivery

  • Ceiling lamps
  • 2x screw
  • 2x dowel
  • Mounting bracket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.