• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348244 Can IP44, 1x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light, Can IP44, 1x 7.5 W GU10, black, 220-240 V/AC, 50 / 60 Hz, IP 44

  • Power= 7.5 W

Technical specifications

  • Light exit faces direction: Bottom
  • Dimmable: Yes
  • Control technology: Dimmable with optional lamp
Dim

(Ø x H) 60 mm x 105 mm

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light (surface mount)

Height

105 mm

GU10

Rating per bulb

7.5 W

7.5 W

(Ø)

60 mm

Light features

Dimmable

Protection class

IP44

IP44

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410335 Deko Light 348244 Can IP44, 1x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black

Warranty Terms

Warranty Terms 3410335 Deko Light 348244 Can IP44, 1x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black

Description

The CAN ceiling mounted light offers a reliable and versatile lighting solution for commercial and private applications. Specially developed for use in damp rooms, the light is available as an IP44 version. The widely used GU10 base allows a quick and easy exchange of light bulbs, while the screw-in cylinder casing offers a tool-free access. The installation is simple thanks to the plug-in clamps for rigid and flexible lines.

This text is machine translated.

Hints

Light bulbs not supplied.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.