
Highlights & Details
Ceiling-mounted light, Can Tilt round, 3x 7.5 W GU10, white, 220-240 V/AC, 50 / 60 Hz, IP 20
- Power= 7.5 W
- White
Technical specifications
- Light exit faces direction: Bottom
- Dimmable: Yes
- Control technology: Dimmable with optional lamp
- Rotation and swivel range: Rotatable; rotatable
- Rotation angle 350 degree
- Dim
(Ø x H) 60 mm x 125 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
3
- Product type
Ceiling light (surface mount)
- Bulb type
LED (monochrome)
- Height
125 mm
GU10
- Rating per bulb
7.5 W
7.5 W
- (Ø)
60 mm
- Light features
Dimmable
- Rotation range (max.)
350°
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour
White
- Light bulb included
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3410346 Deko Light 348255 Can Tilt rund, 3x 7,5 W GU10, Weiß Ceiling light (surface mount) LED (monochrome) GU10 7.5 W White
User & Safety Instructions
User & Safety Instructions 3410346 Deko Light 348255 Can Tilt rund, 3x 7,5 W GU10, Weiß Ceiling light (surface mount) LED (monochrome) GU10 7.5 W White
Warranty Terms
Warranty Terms 3410346 Deko Light 348255 Can Tilt rund, 3x 7,5 W GU10, Weiß Ceiling light (surface mount) LED (monochrome) GU10 7.5 W White
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















