(W x H x D) 325 x 48 x 1525 mm
230 V
156
Ceiling light (surface mount)
325 mm
SMD LED
48 mm
Bulb cannot be changed
42.0 W
1525 mm
42.0 W
Dimmable
IP40
Traffic white (RAL 9016)
Aluminium
Stainless steel
F (A - G)
90 Ra
Neutral white
Warm white
Yes
4000 K
3000 K
3000 - 4000 K
5500 lm
5500 lm
3
90°
yes
Certified by EU Garan
User & Safety Instructions 3410353 Deko Light 348263 Pro Office Sano 1525, 42 W, DALI, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb cannot
Warranty Terms 3410353 Deko Light 348263 Pro Office Sano 1525, 42 W, DALI, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb cannot
The necessary accessories are required to use the article as described.