
Deko Light 565010 COB 95 LED recessed light EEC: G (A - G) COB LED Built-in LED 13 W Traffic white (RAL 9016)

Highlights & Details
LED ceiling mounted light fixture, COB 95, round, Ø 110 mm, 13W, 4000 K, Aluminium, White
- Power= 13 W Total luminous flux= 1100 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 34.8V/DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:90
- Light intensity 941 cd
- Durability: 40000 h
- Switching cycles: 100000
- Radiation distribution: 577 nm
- Number of LEDs:1
- LED type: COB
- Connectivity:open cable
- Power supplies: LED power supply
- Material 2: Plastic
- Product type
LED recessed light
- Operating voltage
34.8 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
13 W
13 W
1100 lm
- Total luminous flux
1100 lm
4000 K
- Colour
Neutral white
- Energy consumption
15 kWh/1000h
- Radiation angle
60°
- Light features
Dimmable
- Recess depth
53 mm
- Outside Ø
95
IP20
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
G (A - G)
- Dim
(Ø x H) 110 mm x 53 mm
Yes
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
53 mm
- (Ø)
110 mm
Documents & Downloads
Datasheet
Datasheet 2795024 Deko Light 565010 COB 95 LED recessed light EEC: G (A - G) COB LED Built-in LED 13 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795024 Deko Light 565010 COB 95 LED recessed light EEC: G (A - G) COB LED Built-in LED 13 W Traffic white (RAL 9016)
Description
Scope of delivery
- Includes 2 plastic discs clear and satin
- This text is machine translated.











