
Deko Light 565071 COB 95 LED recessed light EEC: F (A - G) COB LED Built-in LED 10 W Silver

Highlights & Details
LED Ceiling Light, COB 95, Round, Ø 108 mm, 10W, 4000 K, aluminum, silver brushed
- Power= 10 W Total luminous flux= 860 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 26 V DC
- Input current 350 mA
- Control: Phase section or phase section
- Colour reproduction Ra:90
- Light intensity 1301 cd
- Durability: 30000 h
- Switching cycles: 100000
- Radiation distribution: 578 nm
- Number of LEDs:1
- LED type: COB
- Connectivity:open cable
- Power supplies: LED power supply
- Angle of inclination: 25°
- Optic 1:brushed
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
10 W
10 W
860 lm
- Total luminous flux
860 lm
4000 K
- Colour
Neutral white
- Energy consumption
10 kWh/1000h
- Radiation angle
40°
- Light features
Swivelling
- Swivel range (max.)
25°
- Recess depth
50 mm
- Outside Ø
95
IP20
- Protection class
III
- Factory colour
Silver
- Material
Aluminium
F (A - G)
- Dim
(Ø x H) 108 mm x 46 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
46 mm
- (Ø)
108 mm
Documents & Downloads
Datasheet
Datasheet 2795028 Deko Light 565071 COB 95 LED recessed light EEC: F (A - G) COB LED Built-in LED 10 W Silver
User & Safety Instructions
User & Safety Instructions 2795028 Deko Light 565071 COB 95 LED recessed light EEC: F (A - G) COB LED Built-in LED 10 W Silver
Description
Scope of delivery
- 2 lenses (clear, satin)
- This text is machine translated.









