
Deko Light 565111 COB 68 LED recessed light EEC: E (A - G) COB LED Built-in LED 6.50 W Pearl light grey (RAL 9022)

Highlights & Details
LED ceiling mounted light fixture, COB 68, round, Ø 78 mm, 6.5W, 4000 K, IP65, aluminum, gray
- Power= 6.50 W Total luminous flux= 730 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 17-18V DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 1001 cd
- Durability: 30000 h
- Switching cycles: 100000
- Radiation distribution: 579 nm
- Number of LEDs:1
- LED type: COB
- Connectivity:open cable
- Power supplies: LED power supply
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
6.50 W
6.50 W
730 lm
- Total luminous flux
730 lm
4000 K
- Colour
Neutral white
- Energy consumption
7 kWh/1000h
- Radiation angle
45°
- Light features
Dimmable
- Recess depth
46 mm
- Outside Ø
68
IP65
- Protection class
III
- Factory colour
Pearl light grey (RAL 9022)
- Material
Aluminium (die-cast)
E (A - G)
- Dim
(Ø x H) 78 mm x 44 mm
Yes
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
44 mm
- (Ø)
78 mm
Documents & Downloads
Datasheet
Datasheet 2795046 Deko Light 565111 COB 68 LED recessed light EEC: E (A - G) COB LED Built-in LED 6.50 W Pearl light grey (RAL 9022)
User & Safety Instructions
User & Safety Instructions 2795046 Deko Light 565111 COB 68 LED recessed light EEC: E (A - G) COB LED Built-in LED 6.50 W Pearl light grey (RAL 9022)
Description
Scope of delivery
- 2 lenses (clear, satin)
- This text is machine translated.









