
Deko Light 565157 LED Panel Square 15 LED recessed light EEC: G (A - G) SMD LED Built-in LED 13 W Pearl light grey (RAL

Highlights & Details
LED Ceiling Light, Panel Square 15, Angled, 180x180 mm, 13W, 2700K, aluminum, gray
- Power= 13 W Total luminous flux= 1000 lm Colour temperature= 2700 K Warm white
Technical specifications
- Input voltage 36-37V DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 356 cd
- Life: 50000 h
- Switching cycles: 100000
- Radiation distribution: 583 nm
- Number of LEDs:36
- LED type:SMD
- Number of channels: 1
- Connectivity:open cable
- Power supplies: LED power supply
- Product type
LED recessed light
- No. of bulbs
36
Built-in LED
- Bulb type
SMD LED
- Rating per bulb
13 W
13 W
1000 lm
- Total luminous flux
1000 lm
2700 K
- Colour
Warm white
- Energy consumption
13 kWh/1000h
- Type
Square
- Radiation angle
110°
- Light features
Dimmable
- Recess depth
20 mm
- External length
155 mm
- External width
155 mm
IP20
- Protection class
III
- Factory colour
Pearl light grey (RAL 9022)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(W x H x D) 180 x 21 x 180 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Width
180 mm
- Height
21 mm
- Depth
180 mm
Documents & Downloads
Datasheet
Datasheet 2795052 Deko Light 565157 LED Panel Square 15 LED recessed light EEC: G (A - G) SMD LED Built-in LED 13 W Pearl light grey (RAL
User & Safety Instructions
User & Safety Instructions 2795052 Deko Light 565157 LED Panel Square 15 LED recessed light EEC: G (A - G) SMD LED Built-in LED 13 W Pearl light grey (RAL















