(L x W x H) 180 x 180 x 21 mm
Square
36
LED ceiling light
180 mm
SMD LED
21 mm
Built-in LED
180 mm
0.36 W
20 mm
13 W
13 kWh/1000h
Dimmable
III
IP20
Pearl light grey (RAL 9022)
Aluminium (die-cast)
377 g
G (A - G)
Neutral white
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
1130 lm
31.38 lm
User & Safety Instructions 2758326 Deko Light 565159 LED Panel Square 15 LED ceiling light SMD LED Built-in LED EEC: G (A - G) 13 W Pearl light grey (RAL 9
Information 2758326 Deko Light 565159 LED Panel Square 15 LED ceiling light SMD LED Built-in LED EEC: G (A - G) 13 W Pearl light grey (RAL 9
The necessary accessories are required to use the article as described.