
Highlights & Details
LED Ceiling Light, Punto Lumi, Round, Ø 25 mm, 1W, 3000 K, IP44, Aluminium, silver chrome
- Power= 1 W Total luminous flux= 40 lm Colour temperature= 3000 K Warm white
Technical specifications
- Input voltage 3.1-3.9V DC
- Input current:350 mA
- Colour reproduction Ra:80
- Brightness: 53 cd
- Life: 30000 h
- Switch cycles:100000
- Radiation distribution: 584 nm
- LED Number:1
- LED type: High Power
- Connection possibility:open cables
- Power supplies:ex LED power supply
- Optic 1:Chrome
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
40 lm
- Total luminous flux
40 lm
3000 K
- Colour
Warm white
- Energy consumption
1 kWh/1000h
- Radiation angle
50°
- Recess depth
30 mm
- Outside Ø
18
IP44
- Protection class
III
- Factory colour
Silver
- Material
Aluminium
n.rel.
- Dim
(Ø x H) 30 mm x 25 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
25 mm
- (Ø)
30 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795059 Deko Light 565173 Punto Lumi LED recessed light LED (monochrome) Built-in LED 1 W Silver
User & Safety Instructions
User & Safety Instructions 2795059 Deko Light 565173 Punto Lumi LED recessed light LED (monochrome) Built-in LED 1 W Silver
Warranty Terms
Warranty Terms 2795059 Deko Light 565173 Punto Lumi LED recessed light LED (monochrome) Built-in LED 1 W Silver





