
Deko Light 565182 COB 170 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 25 W Traffic white (RAL 9016)

Highlights & Details
LED ceiling mounted light fixture, COB 170, round, Ø 190 mm, 25W, 3000 K, Aluminium, White
- Power= 25 W Total luminous flux= 2100 lm Colour temperature= 3000 K Warm white
Technical specifications
- Input voltage 35V/DC
- Input current 700 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:90
- Light intensity 2326 cd
- Durability: 40000 h
- Switching cycles: 100000
- Radiation distribution: 582 nm
- Number of LEDs:1
- LED type: COB
- Connectivity:open cable
- Power supplies: LED power supply
- Material 2: Plastic
- Product type
LED recessed light
- Operating voltage
35 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
25 W
25 W
2100 lm
- Total luminous flux
2100 lm
3000 K
- Colour
Warm white
- Energy consumption
28 kWh/1000h
- Radiation angle
60°
- Light features
Dimmable
- Recess depth
86 mm
- Outside Ø
170
IP20
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
G (A - G)
- Dim
(Ø x H) 190 mm x 86 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
86 mm
- (Ø)
190 mm
Documents & Downloads
Datasheet
Datasheet 2795062 Deko Light 565182 COB 170 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 25 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795062 Deko Light 565182 COB 170 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 25 W Traffic white (RAL 9016)
Description
Scope of delivery
- Includes 2 plastic discs clear and satin
- This text is machine translated.


















