
Deko Light 565185 COB 210 LED recessed light EEC: G (A - G) COB LED Built-in LED 37 W Traffic white (RAL 9016)

Highlights & Details
LED Ceiling Light, COB 210, Round, Ø 230 mm, 37W, 4000 K, Aluminium, White
- Power= 37 W Total luminous flux= 3200 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 35V/DC
- Input current 1050 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:90
- Light intensity 3349 cd
- Durability: 40000 h
- Switching cycles: 100000
- Radiation distribution: 577 nm
- Number of LEDs:1
- LED type: COB
- Connectivity:open cable
- Power supplies: LED power supply
- Material 2: Plastic
- Product type
LED recessed light
- Operating voltage
35 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
37 W
37 W
3200 lm
- Total luminous flux
3200 lm
4000 K
- Colour
Neutral white
- Energy consumption
37 kWh/1000h
- Radiation angle
60°
- Light features
Dimmable
- Recess depth
99 mm
- Outside Ø
210
IP20
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
G (A - G)
- Dim
(Ø x H) 230 mm x 99 mm
Yes
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
99 mm
- (Ø)
230 mm
Documents & Downloads
Datasheet
Datasheet 2795065 Deko Light 565185 COB 210 LED recessed light EEC: G (A - G) COB LED Built-in LED 37 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795065 Deko Light 565185 COB 210 LED recessed light EEC: G (A - G) COB LED Built-in LED 37 W Traffic white (RAL 9016)
Description
Scope of delivery
- Includes 2 plastic discs clear and satin
- This text is machine translated.
















